GSB417131HR

Amphenol Commercial Products
523-GSB417131HR
GSB417131HR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB3.1 A CABLE PLUG 30ugo

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Connectors
Tray
Brand: Amphenol Commercial Products
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1800
Subcategory: Cable Assemblies
Unit Weight: 6,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB 3.1 SuperSpeed Plus Connectors

Amphenol Commercial Universal Serial Bus (USB) 3.1 SuperSpeed Plus 10Gbps Connectors utilize newer technology than the USB communication bus. SuperSpeed Plus USB 10Gbps (USB 3.1) specification adds a 10Gbps speed mode that uses a more efficient data encoding. This feature delivers more than twice the effective data through-put performance of existing SuperSpeed USB over enhanced, fully backward compatible USB connectors and cables. The specification extends the existing SuperSpeed mechanical, electrical, protocol, and hub definition while maintaining compatibility with existing USB 3.0 software stacks and device class protocols as well as with existing 5Gbps hubs and devices and USB 2.0 products.

In Stock: 6 155

Stock:
6 155 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡806,72 ₡806,72
₡733,86 ₡7 338,60
₡713,04 ₡17 826,00
₡692,22 ₡34 611,00
₡671,40 ₡67 140,00
₡640,17 ₡160 042,50
₡608,94 ₡304 470,00
₡556,90 ₡556 900,00
₡520,47 ₡936 846,00