HF539/16

3M Electronic Solutions Division
517-HF539/16
HF539/16

Fabricante:

Descripción:
Cables planos 16C, 28G,.050",100' MED FLEX, HAL FREE

En existencias: 16

Existencias:
16 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡108 129 ₡108 129
₡95 799 ₡957 990
₡94 842 ₡1 896 840
₡93 896 ₡4 694 800
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Cables planos
RoHS:  
Ribbon Cables
16 Conductor
28 AWG
1.27 mm (0.05 in)
300 V
30.48 m (100 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
19 x 40
- 40 C
+ 105 C
HF539
Roll
Marca: 3M Electronic Solutions Division
Paso: 0.05 in
Tipo de producto: Flat Cables
Cantidad de empaque de fábrica: 10
Subcategoría: Cable
Alias de las piezas n.º: 07630861001 00076308610012 80001401423
Peso de la unidad: 1 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

HF539 Halogen-Free Flat Cables

3M Halogen-Free Flat Cables product line has been expanded to include HF539 Medium Flex Life Cable, Halogen-Free Cables. The HF539 Halogen-Free Flat Cables combine 3M’s proven medium flex life conductor with a low smoke zero halogen PO dielectric. The HF539 Series is rated up to 10 million flex cycles over a 1 3/4” bend radius. 3M Halogen-Free Flat Cables have Low Smoke Zero Halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment.