HWS1500-24/ME

TDK-Lambda
967-HWS150024/ME
HWS1500-24/ME

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 1560W 24V 65A

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡890 874 ₡890 874
10 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
TDK-Lambda
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
1.56 kW
115 VAC to 230 VAC
24 VDC
65 A
Enclosed
Medical
279.4 mm (11 in)
127 mm (5 in)
82.55 mm (3.25 in)
HWS300-1500
Marca: TDK-Lambda
Conformidad: EN60601-1, UL60601-1
Estilo de montaje: Chassis
Armazón abierto/Blindado: Enclosed
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

HWS30-1500/ME Single Output Power Supplies

TDK-Lambda HWS30-1500/ME Series Single Output Power Supplies feature 85-265VAC or 120-370VDC universal inputs, a broad 30W to 1500W product range, and a wide range of AC inputs. These high-efficiency TDK-Lambda power supplies are RoHS compliant and feature medical approvals. The HWS30-1500/ME Series are designed for medical applications.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

HWS300-1500 Series Power Supplies

TDK-Lambda HWS300-1500 Series Power Supplies feature universal AC input with PFC and offer high efficiency. These power supplies are Semi F47 compliant (230VAC) and RoHS compliant. These TDK-Lambda high-quality industrial power supplies include medical certification (HWS/ME), peak power versions (HWS-P), as well as conformal coating with -40ºC startup (HWS/HD).