IR25607STRPBF

Infineon Technologies
942-IR25607STRPBF
IR25607STRPBF

Mfr.:

Description:
Gate Drivers 600V High Low Side 2A 10-20V 120 94ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-16
2 Driver
2 Output
2 A
10 V
20 V
25 ns
17 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum Turn-Off Delay Time: 94 ns
Maximum Turn-On Delay Time: 120 ns
Moisture Sensitive: Yes
Off Time - Max: 125 ns
Operating Supply Current: 340 uA
Output Voltage: 10 V to 20 V
Pd - Power Dissipation: 1.25 W
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IR256xx 600V HVICs

Infineon IR256xx Robust General Purpose 600V High-Voltage ICs (HVICs) include dual low-side drivers, half-bridge drivers, and high- and low-side drivers that can be incorporated into a variety of consumer applications, including automotive after-market, lighting, and consumer-level appliances as well as motor control systems. IR256xx HVICs are designed using Infineon's highly robust Gen 2 process for high reliability and ruggedness.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

In Stock: 1 614

Stock:
1 614 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡1 790,40 ₡1 790,40
₡1 348,01 ₡13 480,10
₡1 238,71 ₡30 967,75
₡1 113,80 ₡111 380,00
₡1 056,54 ₡264 135,00
₡1 040,93 ₡520 465,00
Full Reel (Order in multiples of 1000)
₡1 009,70 ₡1 009 700,00
₡942,04 ₡1 884 080,00
₡926,43 ₡4 632 150,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.