K-MC1_LP

RFbeam
62-K-MC1_LP
K-MC1_LP

Mfr.:

Description:
Board Mount Motion & Position Sensors 24GHz pulsed radar, LNA/IF amplifier, I/Q output, 25x12 beam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: Board Mount Motion & Position Sensors
RoHS:  
+ 80 C
- 20 C
Through Hole
Bulk
Brand: RFbeam
Product Type: Board Mount Motion & Position Sensors
Series: K-MCx
Factory Pack Quantity: 60
Subcategory: Sensors
Tradename: K-MC1_LP
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K-MCx Radar Transceivers

RFbeam K-MCx Radar Transceivers are Doppler modules with an asymmetrical narrow beam for long-distance sensors. These radar transceivers feature 24GHz short-range transceivers, high sensitivity, an integrated RF/IF amplifier, buffered I/Q IF outputs, and additional DC IF outputs. These radar transceivers are constructed extremely slim, with only 6mm depth, providing maximum flexibility in equipment design.

In Stock: 60

Stock:
60 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡110 083,64 ₡110 083,64
₡106 685,00 ₡1 066 850,00