LESM050010P1BV0E

Chemi-Con
661-LESM050010P1BV0E
LESM050010P1BV0E

Mfr.:

Description:
Common Mode Chokes / Filters 1.3uH 30A 20kHz 0.4mOhm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Common Mode Chokes / Filters
RoHS:  
SM
PCB Mount
Radial
1.2 uH
50 A
400 uOhms
- 40 C
+ 130 C
24 mm
26 mm
AEC-Q200
Bulk
Amorphous Choke Coils
Application: Automotive Electrical
Brand: Chemi-Con
Core Material: Amorphous
Diameter: 2 mm
Lead Diameter: 2 mm
Lead Spacing: 10.7 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 270
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM Amorphous Choke Coils

Chemi-Con SM Amorphous Choke Coils offer low resistance due to the lead wire going through the core. These amorphous choke coils are iron-based that allows stable operation in high-temperature situations. The SM choke coils feature high safety and reliability standards since there are no layer-short circuits, and the magnetic flux leakage is very small. These amorphous choke coils are automotive-grade models and use noise filters for power sources and automotive electrical units.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 149

Stock:
149 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡2 737,65 ₡2 737,65
₡2 217,18 ₡22 171,80
₡1 972,56 ₡49 314,00
₡1 863,27 ₡93 163,50
₡1 733,15 ₡173 315,00
₡1 561,40 ₡421 578,00
₡1 467,71 ₡792 563,40
₡1 384,44 ₡1 495 195,20
₡1 353,21 ₡3 653 667,00