LMZ14202HTZX/NOPB

Texas Instruments
926-LMZ14202HTZXNOPB
LMZ14202HTZX/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER® 6V to 42V 2A High A A 926-LMZ14202HTZENOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
Buck
5 V
2 A
1 Output
6 V
42 V
1 MHz
- 40 C
+ 125 C
LMZ14202H
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZ14202HEVAL/NOPB
Load Regulation: 1.5 mV / A
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Voltage Converter
Unit Weight: 2,253 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

LMZ1420x SIMPLE SWITCHER® Power Modules

Texas Instruments LMZ1420x Series SIMPLE SWITCHER® Power Modules for High Output Voltage feature an integrated shielded inductor, simple PCB layout, and a flexible startup sequencing using external soft-start and precision enable. These power modules offer protection against inrush currents and input UVLO and output short circuit protection. Their high efficiency reduces system heat generation and they have low package thermal resistance. The LMZ1420x Series power modules each come with a single exposed pad and standard pinout for easy mounting and manufacturing. They are fully enabled for Webench® Power Designer.

In Stock: 1 332

Stock:
1 332 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡7 270,90 ₡7 270,90
₡7 151,19 ₡71 511,90
₡7 026,28 ₡175 657,00
₡6 911,78 ₡691 178,00
₡6 370,50 ₡1 592 625,00
Full Reel (Order in multiples of 500)
₡6 250,79 ₡3 125 395,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₡8 691,77
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
₡8 691,77
Min:
1

Similar Product

Texas Instruments LMZ14202HTZE/NOPB
Texas Instruments
Switching Voltage Regulators 2A Pwr Mod A 926-LMZ 14202HTZ/NOPB A 926 A 926-LMZ14202HTZ/NOPB