LPD5030V-472MRC

Coilcraft
994-LPD5030V-472MRC
LPD5030V-472MRC

Fabricante:

Descripción:
Inductores acoplados LPD5030V Mini Hi Iso 20% 322mOhms

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Coilcraft
Categoría de producto: Inductores acoplados
RoHS:  
LPD5030V
4.7 uH
20 %
322 mOhms
4.8 mm
4.8 mm
0.9 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Marca: Coilcraft
Material del núcleo: Ferrite
Estilo de montaje: SMD/SMT
Producto: Coupled Inductors
Tipo de producto: Coupled Inductors
Cantidad de empaque de fábrica: 750
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
Tipo: Coupled Chip Inductors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Vietnam
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Data Line Common Mode Chokes

Coilcraft Data Line Common Mode Chokes provide general-purpose EMI filtering from lower-speed data rates to ultra-high speeds. These filters offer speeds that vary from USB3.x, HDMI2.0, and IEEE 1394. Coilcraft Data Line Common Mode Chokes include a series of filters like general speed, high speed, CAN bus, tip and ring filters, and super high-speed filters. These data line chokes eliminate CM noise in CAN, CAN FD, and FlexRay automotive bus systems.

EMI/RFI Chokes

Coilcraft EMI/RFI Chokes help ensure reliable high-speed data interface communication that is free of disruptive EMI. These EMI/RFI Chokes are effective and widely used interface circuit components for meeting the variety of signal size, thermal variation, and spectral density requirements in high-speed communications. Coilcraft common mode chokes help maintain the integrity of high-speed communications and may be necessary for FCC and international regulatory standards conformance.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

LPD5030V Miniature Transformers

Coilcraft LPD5030V Miniature Transformers provide 1500VDC isolation in a small package, making them ideal for use in high-density isolated circuit applications. These miniature transformers provide tight coupling, high inductance, and excellent current handling. Coilcraft LPD5030V transformers are UL listed for functional safety. These devices can be used as coupled inductors in SEPIC applications, or as flyback transformers and common mode filter chokes.

Coupled Inductors

Coilcraft Coupled Inductors offer a small footprint inductor featuring high efficiency and excellent current handling. The different series of Coilcraft Coupled Inductors are ideal for use in flyback, multi-output buck, and SEPIC applications with some also suited for Zeta applications.  The inductors can be used as two single inductors connected in series or parallel or common mode chokes with some also suitable for wideband or 1:1 transformers.

En existencias: 360

Existencias:
360 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 750)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡1 228,30 ₡1 228,30
₡1 150,23 ₡11 502,30
₡1 077,36 ₡107 736,00
₡957,66 ₡239 415,00
₡754,67 ₡377 335,00
Envase tipo carrete completo (pedir en múltiplos de 750)
₡702,63 ₡526 972,50
₡681,81 ₡1 534 072,50
₡655,79 ₡2 951 055,00
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.