LPV-150-48

MEAN WELL
709-LPV150-48
LPV-150-48

Fabricante:

Descripción:
LED de Suministros de energía 153.6W 48V 3.2A CV IP67 LED PS

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 16

Existencias:
16
Se puede enviar inmediatamente
En pedido:
20
Se espera el 11/3/2026
Plazo de entrega de fábrica:
14
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡19 314 ₡19 314
₡18 386 ₡91 930
₡17 574 ₡175 740
₡17 052 ₡341 040

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: LED de Suministros de energía
RoHS:  
Constant Voltage (CV)
3.2 A
48 VDC
150 W
180 VAC to 305 VAC, 254 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
191 mm (7.52 in)
63 mm (2.48 in)
37.5 mm (1.476 in)
Industrial
LPV-150
IP67
Marca: MEAN WELL
Temperatura de trabajo máxima: + 65 C
Temperatura de trabajo mínima: - 25 C
Armazón abierto/Blindado: Enclosed
Empaquetado: Bulk
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 20
Subcategoría: Power Supplies
Peso de la unidad: 740 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LPV(L)-150 Single Output Switching Power Supplies

MEAN WELL LPV(L)-150 150W Single Output Switching Power Supplies are specifically designed for LED lighting and LED moving sign applications such as LED lighting, signage, and channel lettering. These devices feature an IP67-rated design that is viable in outdoor environments and complete protection functions/safety approvals. The LPV(L)-150 150W Single Output Switching Power Supplies from MEAN WELL also provide constant voltage mode in a -25°C to +65°C operating temperature range. The LPV-150 are offered in 12V, 15V, 24V, 36V, and 48V models while the LPVL-150 comes in 12V and 24V models.