MAL225757151E3

Vishay / BC Components
594-MAL225757151E3
MAL225757151E3

Fabricante:

Descripción:
Capacitores electrolíticos de aluminio - Encaje a presión 150uF 450V 22x40mm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 298

Existencias:
298 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡4 315 ₡4 315
₡2 883 ₡28 830
₡2 761 ₡138 050
₡2 656 ₡265 600
₡2 337 ₡1 168 500
₡2 239 ₡2 239 000
₡2 181 ₡4 362 000

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores electrolíticos de aluminio - Encaje a presión
RoHS:  
150 uF
450 VDC
22 mm (0.866 in)
40 mm (1.575 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
1.2 A
1.19 Ohms
- 40 C
+ 85 C
2 Pin
257 PRM-SI
Bulk
Marca: Vishay / BC Components
Tipo de producto: Electrolytic Capacitors
Cantidad de empaque de fábrica: 100
Subcategoría: Capacitors
Estilo de terminación: Snap In
Tipo: Power Ripple Miniature
Peso de la unidad: 23 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

257 PHM-SI Capacitors

Vishay / BC Components 257 PHM-SI Miniature Snap-In Power Ripple Capacitors have 5000 hours of life at +85°C and a voltage rating of up to 500V. The series has a rated capacitance range of 56μF to 3300μF with a tolerance of ±20%. Vishay / BC Components 257 PHM-SI applications include general purpose, industrial and audio/video systems, smoothing and filtering, and standard and switched-mode power supplies.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.