MCACL2D5N06YL-TP

Micro Commercial Components (MCC)
833-MCACL2D5N06YL-TP
MCACL2D5N06YL-TP

Fabricante:

Descripción:
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) N-CHANNEL MOSFET,DFN5060

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Micro Commercial Components (MCC)
Categoría de producto: Transistor metal-óxido-semiconductor de efecto de campo (MOSFET)
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
60 V
140 A
2.5 mOhms
- 20 V, 20 V
2.5 V
71 nC
- 55 C
+ 150 C
114 W
Enhancement
Reel
Cut Tape
Marca: Micro Commercial Components (MCC)
Configuración: Single
Tiempo de caída: 19 ns
Tipo de producto: MOSFETs
Tiempo de subida: 47 ns
Serie: MCACL2D5N06YL
Cantidad de empaque de fábrica: 5000
Subcategoría: Transistors
Tipo de transistor: 1 N-Channel
Tiempo de retardo de apagado típico: 53 ns
Tiempo típico de demora de encendido: 15 ns
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
The factory is currently not accepting orders for this product.

Códigos de cumplimiento
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

MCACLx Power MOSFETs

Micro Commercial Components (MCC) MCACLx Power MOSFETs are AEC-Q101 qualified MOSFETs optimized for high current output and feature 0.8mΩ low RDS(ON). These MOSFETs enhance power management and ramp-up efficiency with minimal losses. The MCACLx power MOSFETs are developed using the split gate trench mosfet technology and offer fast switching and soft recovery. These MOSFETs feature low switching loss and excellent stability and uniformity. The MCACLx power MOSFETs operate within the -55°C to 175°C temperature range and are halogen-free and Lead-free. The compact DFN5060 package with high power density allows for high current output in a minimal footprint, enabling space-efficient system integration while reducing overall costs. These MOSFETs are used in automotive, industrial, and renewable energy applications.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.

En existencias: 4 405

Existencias:
4 405 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
24 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡1 202,28 ₡1 202,28
₡770,29 ₡7 702,90
₡517,86 ₡51 786,00
₡411,69 ₡205 845,00
₡353,92 ₡353 920,00
₡348,71 ₡871 775,00
Envase tipo carrete completo (pedir en múltiplos de 5000)
₡348,71 ₡1 743 550,00