MIKROE-1099

Mikroe
932-MIKROE-1099
MIKROE-1099

Mfr.:

Description:
Development Boards & Kits - ARM EasyMx PRO v7 FOR STM32

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M3, ARM Cortex M4
STM32
Brand: Mikroe
Data Bus Width: 32 bit
Interface Type: CAN, Ethernet, I2C, IDC10, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 1,207 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718002
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

EasyMx PRO™ v7 Development Board for STM32® ARM®

Mikroe EasyMx PRO™ v7 Development Board for STM32® ARM® is a full-featured development board for STM32® ARM® Cortex™-M3 and Cortex™-M4 microcontrollers. The board is delivered with an MCU card containing the STM32F107VCT6 microcontroller. EasyMx PRO™ v7 for STM32® ARM® contains 17 on-board modules necessary for the development of a variety of applications, including multimedia, Ethernet, USB, CAN, and more. A TFT with a touch panel along with a stereo mp3 codec allows the user to develop multimedia applications. There are 2 USB connectors and 2 USB-UART connectors on the board as well. The piezo buzzer will help test sound signalization, and the I2C EEPROM, Serial Flash, and microSD card slot can be used to store data. DS1820 and LM35 temperature sensor sockets are also included. The powerful on-board mikroProg™ programmer and hardware debugger, based on the popular ST-LINK v2, supports over 180 ARM® microcontrollers.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡186 847,08 ₡934 235,40