MLSH222M040JK0C

Knowles / Illinois Capacitor
598-MLSH222M040JK0C
MLSH222M040JK0C

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 40V Hermetic Slimpack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS: N
REACH - SVHC:
2.2 mF
40 VDC
38 mm
12.7 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
6.6 A
105 mOhms
- 55 C
+ 125 C
Straight
25 mm
12.7 mm
Radial
MLSH
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Tradename: Flatpack
Type: Hermetic Slimpack, Ultra Long Life, Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLSH Hermetically Sealed Slimpack AECs

Cornell Dubilier / Knowles (CDE) MLSH Hermetically Sealed Slimpack Aluminum Electrolytic Capacitors (AECs) feature glass-to-metal sealing, ultra-long life, and rugged construction. The MLSH capacitors withstand up to 80g vibration, offer a 30VDC to 50VDC range, are rated for full operating voltages at +125°C, and tested to 5000 hours at rated voltage and temperature. MLSH Hermetically Sealed AECs also provide superior capacitance retention at -55°C compared to axial wet tantalum capacitors. These CDE MLSH capacitors can replace three or more axial wet-tantalum capacitors in parallel.

In Stock: 6

Stock:
6
Can Ship Immediately
On Order:
6
Expected 9/9/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡102 474,43 ₡102 474,43
₡82 717,57 ₡827 175,70