MX-5050

Metcal
745-MX-5050
MX-5050

Fabricante:

Descripción:
Estaciones de soldadura y desoldadura MX-DS01 HAND PIECE WORKSTAND AND ACC

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡521 681,00 ₡521 681,00
₡503 614,00 ₡2 518 070,00

Atributo del producto Valor de atributo Seleccionar atributo
Metcal
Categoría de producto: Estaciones de soldadura y desoldadura
RoHS:  
Stands
Soldering and Rework System
+ 55 C
Cord Type US
Soldering system
Marca: Metcal
Tipo de producto: Soldering Workstation Equipment
Serie: MX-5000
Cantidad de empaque de fábrica: 1
Subcategoría: Solder & Equipment
Peso de la unidad: 3,833 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8515110000
USHTS:
8515110000
ECCN:
EAR99

MX-5000 Series Rework / Solder Systems

Metcal MX-5000 Series Soldering, Desoldering, and Rework Systems replace the MX-500 Series, enabling increased productivity and process control for a wide range of applications. Offering double the power of its MX-500 predecessor, Metcal MX-5000 Series Soldering, Desoldering, and Rework System's time-to-recovery increases production rates and throughput seamlessly. Other MX-5000 features and benefits include increased output power, added process feedback, and improved application flexibility with four ergonomically designed hand-pieces. Representing the next generation of the trusted Metcal Soldering Systems, the MX-5000 provides the Metcal Advanced™ Hand-piece offering a cooler, lighter weight, and more comfortable feel for users, in addition to the Metcal UltraFine™ Hand-piece featuring extremely fine diameter cartridges in a slim profiled handle. SmartHeat® Technology in every MX-5000 System ensures that soldering and rework are always performed at safe, controlled temperatures.