MX-RM3E

Metcal
745-MX-RM3E
MX-RM3E

Fabricante:

Descripción:
Soldadores SOLDERING HP STTC CARTRIDGES

En existencias: 47

Existencias:
47 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡94 186,20 ₡94 186,20
₡90 920,80 ₡454 604,00
₡85 747,20 ₡857 472,00
₡83 601,20 ₡2 090 030,00

Atributo del producto Valor de atributo Seleccionar atributo
Metcal
Categoría de producto: Soldadores
RoHS:  
Soldering Tips
Cartridge
110 VAC
Marca: Metcal
Descripción/Función: Handpiece
Empaquetado: Bulk
Tipo de producto: Soldering Irons
Serie: MX
Cantidad de empaque de fábrica: 1
Subcategoría: Solder & Equipment
Peso de la unidad: 340,200 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99

MX-5000 Series Rework / Solder Systems

Metcal MX-5000 Series Soldering, Desoldering, and Rework Systems replace the MX-500 Series, enabling increased productivity and process control for a wide range of applications. Offering double the power of its MX-500 predecessor, Metcal MX-5000 Series Soldering, Desoldering, and Rework System's time-to-recovery increases production rates and throughput seamlessly. Other MX-5000 features and benefits include increased output power, added process feedback, and improved application flexibility with four ergonomically designed hand-pieces. Representing the next generation of the trusted Metcal Soldering Systems, the MX-5000 provides the Metcal Advanced™ Hand-piece offering a cooler, lighter weight, and more comfortable feel for users, in addition to the Metcal UltraFine™ Hand-piece featuring extremely fine diameter cartridges in a slim profiled handle. SmartHeat® Technology in every MX-5000 System ensures that soldering and rework are always performed at safe, controlled temperatures.