NCP1075AAP065G

onsemi
863-NCP1075AAP065G
NCP1075AAP065G

Fabricante:

Descripción:
Conversores CA/DC ENHANCED OFF-LINE SWITCHE

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 136

Existencias:
136 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
22 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡940 ₡940
₡690 ₡6 900
₡592 ₡14 800
₡556 ₡55 600
₡501 ₡125 250
₡482 ₡241 000
₡481 ₡481 000

Atributo del producto Valor de atributo Seleccionar atributo
onsemi
Categoría de producto: Conversores CA/DC
RoHS:  
Through Hole
PDIP-7
14 W
6.5 V
20 V
Flyback
Si
65 kHz
72 %
1.1 mA
- 40 C
+ 125 C
400 mA
NCP1075A
Tube
Marca: onsemi
Aislamiento: Isolated
Número de salidas: 1 Output
Producto: AC/DC Converters
Tipo de producto: AC/DC Converters
Cantidad de empaque de fábrica: 50
Subcategoría: PMIC - Power Management ICs
Tipo: Off Line Converter
Peso de la unidad: 471,770 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NCP106x & NCP107x High-Voltage Switchers

onsemi NCP106x & NCP107x High-Voltage Switchers have a built-in 700V MOSFET and integrated fixed-frequency current-mode controller. The switchers have a high level of integration, including soft-start, frequency-jittering, and short-circuit protection. The onsemi NCP106x & NCP107x switchers have a skip-cycle operation at low peak currents, fixed ramp compensation, and adjustable peak current. A Dynamic Self-Supply (DSS) eliminates the need for auxiliary winding. NCP106x & NCP107x are available in PDIP-7, SOIC-10, or SOIC-16 packages.

NCP107x Off-Line Switchers

onsemi NCP1075, NCP1076, NCP1077, and NCP1079 Enhanced Off-Line Switchers offer high performance for efficient, robust power supply applications. The NCP107x Switchers integrate a fixed frequency current mode controller with a 700V MOSFET. Available in two different pinout configurations of the industry-standard PDIP-7 package, the NCP107x offers a high level of integration. It includes soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set-point, ramp compensation, and a Dynamic Self-Supply (DSS), eliminating the need for an auxiliary winding.

NCP107x High-Voltage Switchers

onsemi NCP107x High-Voltage Switchers for Low Power Offline SMPS integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP−7 or SOT−223 package, the NCP107x offers a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self−Supply. The NCP107x is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65, 100 or 130kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads.