NGE18I05-P1J

MEAN WELL
709-NGE18I05-P1J
NGE18I05-P1J

Fabricante:

Descripción:
Adaptadores CA para montaje en pared 15W 5V 3A Interchangeable AC plug 2.1x5.5 DC plug

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
38
Se espera el 5/5/2026
Plazo de entrega de fábrica:
13
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡6 496 ₡6 496
₡6 206 ₡31 030
₡5 916 ₡59 160
₡5 887 ₡117 740

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Adaptadores CA para montaje en pared
RoHS:  
Required
Interchangeable Plugs
80 VAC to 260 VAC, 113 VDC to 370 VDC
1 Output
15 W
5 VDC
3 A
Medical, Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x11)
1.5 m
82 %
NGE18
Marca: MEAN WELL
Conector Polaridad A: Center Positive
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 30 C
Estilo de montaje: Wall Mount
Tipo de producto: Wall Mount AC Adapters
Cantidad de empaque de fábrica: 96
Subcategoría: AC-DC Power Supply
Peso de la unidad: 112 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Specification Sheets

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

NGE Green Adapters

MEAN WELL NGE Green Adapters are wall-mounted AC adapters available in 3 plug options: fixed US plug, fixed EU plug, or interchangeable AC plugs with global certifications. These adapters offer power ratings of 12W, 18W, 30W, 45W, 65W, and 90W and are equipped with five types of interchangeable AC plugs (European, USA, UK, Australian, and Chinese), making them suitable for travel use. Multiple protections are featured in these adapters, including short circuit, overload, and overvoltage. The 94V-0 flame-retardant plastic case effectively prevents users from electric hazards, and all of these adapters are approved for ITE, medical, household, and industrial appliance safety regulations. MEAN WELL NGE Green Adapters are suitable for consumer electronic devices, medical devices, industrial equipment, and office facilities.

GEM18I Wall Mount AC-DC Medical Adapters

MEAN WELL GEM18I Wall Mount AC-DC Medical Adapters are 18W, highly reliable, single output, green adapters that are compact and easy to carry. These class II power units (without FG) come equipped with 4-types of interchangeable AC plugs (European, USA, U.K., and Australian types) for global use. The GEM18I adapters save energy in either operating or standby modes. Other features include an 80VAC to 264VAC input range, an ultra-low leakage current of less than 1000µA, efficiency up to 87%, and extremely low no-load power consumption below 0.075W. The GEM18I Wall Mount AC-DC Medical Adapters from MEAN Well are compliant with EISA 2007/DoE Level VI standards and meet IEC60601-1 3rd, EN60601-1-11, and ANSI/AAMI ES60601-1-11 approvals for household medical regulations. The GEM18I adapters also fulfill 2 x MOPP level that qualifies for BF (direct contact with patients) medical equipment.