NGE30I24-P1J

MEAN WELL
709-NGE30I24-P1J
NGE30I24-P1J

Fabricante:

Descripción:
Adaptadores CA para montaje en pared 30W 24V 1.25A Interchangeable, AC Plug not included, 2.1x5.5 DC plug

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
19 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡8 352 ₡8 352
₡8 004 ₡40 020
₡7 598 ₡75 980
₡7 424 ₡148 480

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Adaptadores CA para montaje en pared
RoHS:  
Required
Australia, China, Europe, North America, United Kingdom
Interchangeable Plugs
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
30 W
24 VDC
1.25 A
Medical, Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x11)
1.5 m
88.5 %
CB, CCC, DEKRA, PSE, RCM, UL
NGE30
Marca: MEAN WELL
Conector Polaridad A: Center Positive
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 30 C
Estilo de montaje: Wall Mount
Tipo de producto: Wall Mount AC Adapters
Cantidad de empaque de fábrica: 60
Subcategoría: AC-DC Power Supply
Peso de la unidad: 148 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

GEM30I Interchangeable Medical Adapters

MEAN WELL GEM30I Interchangeable Medical Adapters are 30W devices that offer a working efficiency of up to 90% and low no-load power consumption below 0.1W. The GEM30I adapters are compliant with the US energy regulation EISA 2007/DoE(Level VI) and EU ErP. The units also comply with IEC60601-1 3rd edition, EN60601-1-11, and ANSI/AAMI ES60601-1-11 household medical regulations. MEAN WELL GEM30I Interchangeable Medical Adapters are suitable for BF (direct contact with patients) medical equipment due to their fulfillment of 2 x MOPP level and low leakage current. Typical applications include various types of household medical appliances, portable medical devices, and medical equipment requiring power supplies with an interchangeable AC plug.

GE30 30W AC-DC Interchangeable Industrial Adapters

MEAN WELL GE30 30W AC-DC Interchangeable Industrial Adapter is a compact, wall-mounted style single output green adapter that offers high reliability and an interchangeable AC plug (4 types including European, USA, UK, and Australian). The GE30 devices are class II power units (without FG) with an input range from 90VAC to 264VAC, a low no-load power consumption below 0.075W, a working efficiency up to 87%, and USA energy regulation EISA 2007/DoE (Level VI) and EU ErP compliant. The GE30 is able to conserve energy while in operating or standby mode. The GE30 series is encased in a UL94V-0 flame retardant plastic.

NGE Green Adapters

MEAN WELL NGE Green Adapters are wall-mounted AC adapters available in 3 plug options: fixed US plug, fixed EU plug, or interchangeable AC plugs with global certifications. These adapters offer power ratings of 12W, 18W, 30W, 45W, 65W, and 90W and are equipped with five types of interchangeable AC plugs (European, USA, UK, Australian, and Chinese), making them suitable for travel use. Multiple protections are featured in these adapters, including short circuit, overload, and overvoltage. The 94V-0 flame-retardant plastic case effectively prevents users from electric hazards, and all of these adapters are approved for ITE, medical, household, and industrial appliance safety regulations. MEAN WELL NGE Green Adapters are suitable for consumer electronic devices, medical devices, industrial equipment, and office facilities.