NHD-2.7-12864WDW3

Newhaven Display
763-NHD2712864WDW3
NHD-2.7-12864WDW3

Fabricante:

Descripción:
Pantallas y accesorios OLED 2.7 in White OLED 128 x 64

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 692

Existencias:
692 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡23 038 ₡23 038

Atributo del producto Valor de atributo Seleccionar atributo
Newhaven Display
Categoría de producto: Pantallas y accesorios OLED
RoHS:  
OLED Displays
White
128 x 64
63.41 mm x 32.69 mm
82 mm x 47.5 mm x 6 mm
Parallel, SPI
345 mA
3.3 V
+ 85 C
- 40 C
Bulk
Marca: Newhaven Display
Brillo: 80 cd/m2
Tipo de producto: OLED Displays
Cantidad de empaque de fábrica: 1
Subcategoría: Displays
Ángulo de visualización: 85 deg
Peso de la unidad: 27,600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8524929090
CAHTS:
8531200010
USHTS:
8524120000
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Graphic OLED Display Modules

Newhaven Display Graphic OLED Display Modules are easy-to-use, all-in-one designs available in monochrome and full-color variants. The Graphic OLED displays have custom-designed module boards that allow the user to have just one interface supply. The display modules include all the required external logic components, making it fast and easy to start using them. Typical applications include automotive, consumer, controls, HVAC, security, handheld, military, and scales.

OLED Display Modules

Newhaven Display OLED Display Modules are organic LEDs offering brighter, higher contrast displays with faster response times and wider viewing angles. These displays consume less power than the conventional VFD, LED, or LCD Displays and are classified into character OLEDs and Graphic OLEDs. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments, making them significantly thinner than standard displays. The Newhaven Display OLED Displays have a built-in controller, a single low-power supply and are available in several color variants and dimensions.

NHD-2.7-12864WDx 2.7" Graphic OLED Display Modules

Newhaven Display NHD-2.7-12864WDx 2.7" Graphic OLED Display Modules offer high contrast viewing with vibrant graphics against a deep black background. The OLED display technology is self-illuminating and engineered to provide increased visibility and ensure easy readability from any angle in different environments. Fully compatible with Arduino, the passive-matrix displays implement 6800/8080 serial or parallel interface options for seamless integration with many electronic systems for various applications. Designed to withstand extreme operating conditions, the NHD-2.7-12864WDx operates exceptionally within a temperature range from -40°C to +85°C. These modules feature a built-in SSD1322 controller and require a 3.3V power supply.