NHD-2.8-25664UCB2

Newhaven Display
763-2.8-25664UCB2
NHD-2.8-25664UCB2

Fabricante:

Descripción:
Pantallas y accesorios OLED OLED 256 x 64 Blue 85 x 39.8 x 6.0

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 43

Existencias:
43 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡26 866 ₡26 866

Atributo del producto Valor de atributo Seleccionar atributo
Newhaven Display
Categoría de producto: Pantallas y accesorios OLED
RoHS:  
OLED Displays
Blue
256 x 64
72 mm x 20 mm
8-bit Parallel, 3-Wire SPI, 4-Wire SPI
150 mA
3 V
+ 85 C
- 40 C
Bulk
Marca: Newhaven Display
Brillo: 80 cd/m2
Tipo de producto: OLED Displays
Cantidad de empaque de fábrica: 1
Subcategoría: Displays
Ángulo de visualización: 80 deg
Peso de la unidad: 29,548 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8524929000
CAHTS:
8531200010
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Multi-Font Graphic OLED Display Modules

Newhaven Display Multi-Font Graphic OLED Display Modules are the first line of displays to be added to Newhaven's new Multi-Font Display family. They offer multiple built-in languages, providing significant time savings on programming projects and eliminating the need to have more than one of the same OLED display when multiple languages are needed. These Multi-Font Graphic OLEDs feature a unique IC that contains over 50 languages and 37 standard font tables. They offer a perfect worldwide solution to an international need.

Graphic OLED Display Modules

Newhaven Display Graphic OLED Display Modules are easy-to-use, all-in-one designs available in monochrome and full-color variants. The Graphic OLED displays have custom-designed module boards that allow the user to have just one interface supply. The display modules include all the required external logic components, making it fast and easy to start using them. Typical applications include automotive, consumer, controls, HVAC, security, handheld, military, and scales.

OLED Display Modules

Newhaven Display OLED Display Modules are organic LEDs offering brighter, higher contrast displays with faster response times and wider viewing angles. These displays consume less power than the conventional VFD, LED, or LCD Displays and are classified into character OLEDs and Graphic OLEDs. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments, making them significantly thinner than standard displays. The Newhaven Display OLED Displays have a built-in controller, a single low-power supply and are available in several color variants and dimensions.