NTS-450-212EU

MEAN WELL
709-NTS-450-212EU
NTS-450-212EU

Fabricante:

Descripción:
Inversores de energía 450W 230VAC 12V 50A EU Outlet Inverter

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 18

Existencias:
18 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡66 143,20 ₡66 143,20
₡65 522,60 ₡524 180,80
₡63 591,20 ₡1 526 188,80
₡63 098,20 ₡3 533 499,20
₡63 080,80 ₡6 560 403,20
200 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Inversores de energía
RoHS:  
12 VDC
230 VAC
450 W
3 %
1 Outlet
Chassis Mount
Marca: MEAN WELL
Industria: Commercial
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 25 C
Producto: DC-AC Power Inverters
Tipo de producto: Power Inverters
Serie: NTS-450
Cantidad de empaque de fábrica: 8
Subcategoría: DC-AC Power Inverters
Peso de la unidad: 1,3 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8504409570
TARIC:
8504409590
ECCN:
EAR99

NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters

MEAN WELL NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters are 300W and 450W high-reliability, off-grid true sine wave DC-AC power inverters. MEAN WELL NTS-300 / NTS-450 DC-AC Pure Sine Wave Inverters feature a digital design with microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS-300 and NTS-450 provide up to 600W or 900W peak power, adjustable AC output voltage, a wide operating temperature range, and complete protections. These DC-AC power inverters are ideal for use in a variety of household, railway, vehicle, network, and telecom applications.

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

NTS DC-AC Inverters

MEAN WELL NTS DC-AC Inverters are compact and lightweight devices providing true sine wave output. MEAN WELL NTS inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS offers 600W to 2000W surge power and is ideal for use in mobile devices, off-grid solar power systems, and more.