OD1238-60HB

Orion Fans
670-OD1238-60HB
OD1238-60HB

Fabricante:

Descripción:
Ventiladores tangenciales CC DC Fan, 120x120x38mm, 60VDC, 115CFM, 0.3A, 41dBA, 2600RPM, Dual Ball, Salt Fog

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 17

Existencias:
17 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
19 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡18 664 ₡18 664
₡14 303 ₡143 030
₡13 369 ₡334 225
₡12 893 ₡644 650

Atributo del producto Valor de atributo Seleccionar atributo
Orion Fans
Categoría de producto: Ventiladores tangenciales CC
RoHS:  
Axial
120 mm
38 mm
120 mm
60 VDC
115 CFM (3.3 m3/min)
2600 RPM
Ball
41 dBA
Salt Fog
18 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD1238
Marca: Orion Fans
Tipo de corriente: DC
Tipo de presión: 7.6 mmAq
Tipo de producto: DC Fans
Cantidad de empaque de fábrica: 1
Subcategoría: Fans, Blowers & Accessories
Peso de la unidad: 290,299 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

for Telecom Applications

Orion Fans for Telecom Applications provide essential cooling solutions for compact, high-demand telecom equipment, supporting increased data rates and bandwidth requirements. Advanced technologies like Artificial Intelligence (AI), the Internet of Things (IoT), and cloud computing are pushing for faster speeds in compact enclosures, generating more heat. Efficient cooling is critical to prevent overheating and ensure consistent quality of service in temperature-sensitive telecom systems. Orion Fans meet the rising demand for telecom cooling solutions with high-quality 30mm, 35mm, and 40mm fans, available in 5V, 12V, 24V, and 48VDC options. These fans are ideal for 1RU equipment requiring maximum airflow, with additional features like PWM speed control and tachometer outputs for precise management.

OD Telecom Fans

Orion Fans OD Telecom Fans are designed as a unique solution for telecom applications by accepting higher voltages without sustaining damage. These IP55-sealed fans feature a locked rotor alarm, tachometer output, PWM, and constant speed controls. They offer up to 5000RPM, up to 115 CFM airflow, and a noise level as low as 37dBA. Orion Fans OD Telecom Fans operate with input voltage ratings from 36VDC to 72VDC and a nominal voltage of 60VDC. They have an operating temperature range from -10°C or -20°C to +70°C and are available in three sizes with a life expectancy of up to 65,000 hours.