P6SMB350A ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P6SMB series, 300V Oper., Uni-dir. Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3 000

Unidirectional 482 V 600 W P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 350V 600W UniDir 15 109In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 300 V SMD/SMT 332 V SMB (DO-214AA) 1.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 4 749In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 300 V SMD/SMT 482 V 332 V SMB (DO-214AA) 1.2 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 350V 5% Uni-Directional 4 038In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 300 V SMD/SMT 482 V 332 V SMB (DO-214AA) 1.7 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel