QH8KC6TCR

ROHM Semiconductor
755-QH8KC6TCR
QH8KC6TCR

Mfr.:

Description:
MOSFETs TSMT8 2NCH 60V 5.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSMT-8
N-Channel
2 Channel
60 V
5.5 A
30 mOhms
- 20 V, 20 V
2.5 V
7.6 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 4.4 ns
Forward Transconductance - Min: 3.1 S
Product Type: MOSFETs
Rise Time: 5.6 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 8.7 ns
Part # Aliases: QH8KC6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

QH8K Dual Nch+Nch Small Signal MOSFETs

ROHM Semiconductor QH8K Dual Nch+Nch Small Signal MOSFETs support 40V, 60V, or 100V withstand voltages. This series is designed for 24V input equipment such as factory automation equipment, and motors mounted on base stations (cooling fans). The QH8K devices consist of a low on-resistance Nch MOSFET, which is reduced by 58% compared to conventional ROHM products. This results in low power consumption of components. These MOSFETs come in a small, surface-mount TSMT8 package with eight terminals and Pb-free plating. ROHM Semiconductor QH8K Dual Nch+Nch Small Signal MOSFETs are ideal for switching and motor drive applications.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

In Stock: 4 130

Stock:
4 130 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡942,04 ₡942,04
₡603,74 ₡6 037,40
₡407,52 ₡40 752,00
₡322,17 ₡161 085,00
₡277,93 ₡277 930,00
Full Reel (Order in multiples of 3000)
₡225,36 ₡676 080,00
₡217,03 ₡5 208 720,00