QPC1022TR7

Qorvo
772-QPC1022TR7
QPC1022TR7

Fabricante:

Descripción:
Circuitos integrados de interruptores de RF 5-6000MHz SPDT IL .25dB Iso 39dB

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Qorvo
Categoría de producto: Circuitos integrados de interruptores de RF
RoHS:  
SPDT
5 MHz
6 GHz
0.46 dB
29 dB
- 40 C
+ 105 C
SMD/SMT
LGA-9
Si
QPC1022
Reel
Cut Tape
MouseReel
Marca: Qorvo
Sensibles a la humedad: Yes
Tipo de producto: RF Switch ICs
Cantidad de empaque de fábrica: 2500
Subcategoría: Wireless & RF Integrated Circuits
Alias de las piezas n.º: QPC1022
Peso de la unidad: 649 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Portugal
País de origen del ensamblaje:
Portugal
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Switch Solutions for Sub-6GHz 5G

Qorvo Switch Solutions for Sub-6GHz 5G portfolio includes single-pole-single-throw (SPST) to single-pole-n-throw (SPnT) and transfer n-pole-n-throw (nPnT) switches. These switches showcase a wide performance capability using multiple technologies, including SOI, pHEMT, GaN, and PIN diodes.

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.

GaN Solutions

Qorvo is your smart RF partner for building solutions using Gallium Nitride (GaN) technology. No longer a technology just for defense and aerospace applications, GaN is enabling higher and higher frequencies in more complex applications, such as phased arrays, radar, base transceiver stations for 5G, cable TV (CATV), VSAT, and defense communications. Qorvo provides proven, record-setting GaN circuit reliability and compact, high-efficiency products. This paves the way for more robust performance, lower operating costs and longer operational lifetimes.

GaN Switches

Qorvo Gallium Nitride (GaN) Switches are suited for RF Switching applications and feature high breakdown voltages combined with the low on-resistance and off-state capacitance. This enables a dramatic increases in power handling. GaAs FET switches are widely used in the RF industry, and typically used for power levels on the order of a few watts or less. GaN FETs are able to use the same circuit architectures to handle power levels on the order of tens of watts.

QPC1022 SPDT Switch

Qorvo QPC1022 Single Pole Dual-Throw (SPDT) Switch is designed for switching applications requiring very low insertion loss, high power handling capability, and minimal DC power consumption. Qorvo QPC1022 achieves excellent linearity performance, making it ideal for use in LTE infrastructure, repeaters, and data cards operating from 5MHz to 6000MHz.

En existencias: 3 934

Existencias:
3 934 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1   Máxima: 400
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2500)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡1 405,26 ₡1 405,26
₡1 394,85 ₡13 948,50
₡1 119,00 ₡27 975,00
₡1 014,91 ₡101 491,00
₡848,36 ₡212 090,00
Envase tipo carrete completo (pedir en múltiplos de 2500)
₡848,36 ₡2 120 900,00
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.