QPL9503TR7

Qorvo
772-QPL9503T
QPL9503TR7

Mfr.:

Description:
RF Amplifier 1-6GHz Gain 21.6dB NF .9dB OIP3 35dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
600 MHz to 6 GHz
5 V
56 mA
21.6 dB
0.9 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
Si
19 dBm
35.5 dBm
- 40 C
+ 105 C
QPL9503
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 10 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5.5 GHz
Part # Aliases: QPL9503
Unit Weight: 246,638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Noise Amplifiers

Qorvo Low Noise Amplifiers (LNA) are high-linearity, ultra-low noise, 2-stage gain Block Amplifier Modules. These amplifiers offer an operation bandwidth of 0.45GHz to 3.8GHz. Qorovo LNA modules include bypass mode functionality integrated into the second stage of the module. At 1.95 GHz, the LNAs typically provide 37.5dB gain with an OIP3 of +35dBm in High Gain mode. These amplifiers also provide high performance in the Low Gain mode with 17.5dB gain and an OIP3 of +34dBm.The LNA modules use a high-performance E-pHEMT process. The E-pHEMT technology enables high gain, low noise, and wide dynamic range in high-linearity LNA applications. These amplifiers also contain an internal active bias to maintain high performance over temperature. These low noise amplifiers are packaged in a compact 16-pin 3.5mm x 3.5mm leadless SMT package, which is lead-free, halogen-free, and RoHS compliant.

Small Cell Power Amplifiers

Qorvo Small Cell Power Amplifiers are housed in cost-effective surface-mount packages with on-chip bias control and temperature control circuits. The amplifiers are suitable for small cell or enterprise Femtocell base station applications. These Qorvo devices provide high gain and linear power using an LTE signal over the indicated frequency range.

QPL9503 Low Noise Amplifiers

Qorvo QPL9503 Low Noise Amplifiers (LNA) are flat gain, high linearity, and ultra-low noise amplifiers. These amplifiers typically provide 21.6dB gain at 5.5GHz and optimized for linear performance across 3GHz to the 6GHz frequency band. Qorvo QPL9503 amplifiers are biased from a single positive supply ranging from 3.3V to 5V. These amplifiers are internally matched using a high-performance E-pHEMT process. The LNA operates from 0.6-6GHz bandwidth and is available in a 2mm x 2mm surface-mount package. Features include integrated shut-down control pin, maintains OFF state with high pin drive, and is unconditionally stable. Typical applications include mobile infrastructure, repeaters, L-band, S-band, and C-band radios, and TDD or FDD systems.

LNAs for Sub-6GHz 5G

Qorvo LNAs for Sub-6GHz 5G are a variety of transistors and amplifiers with industry-leading low-noise performance. Qorvo provides multiple product solutions ranging from discrete transistors to packaged MMIC solutions. These solutions incorporate internal matching and on-chip linearization. Dual amplifiers are available for use as push-pull or balanced amplifier configurations. Qorvo LNAs for Sub-6GHz 5G are manufactured using the pHEMT processes with 0.15µm, 0.25µm, or 0.5µm gate lengths.

In Stock: 32 249

Stock:
32 249 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡2 935,42 ₡2 935,42
₡2 909,40 ₡29 094,00
₡2 305,66 ₡57 641,50
₡1 816,42 ₡181 642,00
₡1 498,94 ₡374 735,00
₡1 269,94 ₡634 970,00
Full Reel (Order in multiples of 2500)
₡1 035,73 ₡2 589 325,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.