R-004SXB

735-R-004SXB
R-004SXB

Mfr.:

Description:
LED Lenses & Assemblies Cree XB-D Lens 26 Degrees

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
DBM Optix
Product Category: LED Lenses & Assemblies
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Lens
Cree XB-D
18.01 mm
26 deg
Clear
Bulk
Brand: DBM Optix
Height: 9.75 mm
Length: 18.01 mm
Product Type: LED Lenses
Shape: Round
Factory Pack Quantity: 100
Subcategory: LED Lighting
Termination Style: Press Fit
Width: 18.01 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Secondary Lenses for Cree XLamp® XB-D LEDs

DBM Optix Secondary Lenses for Cree XLamp® XB-D LEDs are available in wide, medium, and very narrow beams with angles of 42°, 26°, and 16°, respectively. These lenses are made of PMMA UL: HB94 lens material and are designed specifically for Cree XLamp® XB-D Warm White LEDs. DBM Optix Secondary Lenses for Cree XB-D offer a collection efficiency of 85% to 89%, are press-fit mountable, and have a diameter of about 18mm.

Availability

Stock: