RFUS10TF4S

ROHM Semiconductor
755-RFUS10TF4S
RFUS10TF4S

Mfr.:

Description:
Small Signal Switching Diodes DIODE SWITCH 600V 10A 3PIN 3+TAB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Super Fast Recovery Diode
Through Hole
TO-220NFM-2
430 V
80 A
10 A
Single
30 ns
1.7 V
10 uA
+ 150 C
RFUS10TF4S
Bulk
Brand: ROHM Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Part # Aliases: RFUS10TF4SC9
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cayman Islands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.

In Stock: 2 379

Stock:
2 379 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2379 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡900,41 ₡900,41
₡430,42 ₡4 304,20
₡384,62 ₡38 462,00
₡303,43 ₡151 715,00
₡302,91 ₡302 910,00
₡276,37 ₡552 740,00
5 000 Quote

Similar Product

ROHM Semiconductor RFUH10TB4SNZC9
ROHM Semiconductor
Rectifiers Super Fast Recovery Diode