RPA-AB01B-H

Phihong
552-RPA-AB01B-H
RPA-AB01B-H

Fabricante:

Descripción:
Módulos de entrada de energía CA US Clip

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2 098

Existencias:
2 098 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 2098 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡331 ₡331
₡303 ₡30 300
₡299 ₡149 500

Atributo del producto Valor de atributo Seleccionar atributo
Phihong
Categoría de producto: Módulos de entrada de energía CA
RoHS:  
Accessories
Wall Mount
Tipo de accesorio: Clip
Marca: Phihong
Tipo de producto: AC Power Entry Modules
Cantidad de empaque de fábrica: 1200
Subcategoría: Power Entry
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
PHIHONG INTERCHANGEABLE PLUG ADAPTERS

The AC plugs associated with these adapters are sold
separately. The adapters are sold individually with no AC
input plugs. Available plugs and their part numbers are
listed below. If you need any additional information,
please contact a Mouser Technical Sales Representative.

Part Number Description
552-RPA-R USA plug
552-RPE-R EUR plug
552-RPK-R UK plug
552-RPS-R AUST plug
552-RPC-R CHINA plug
552-RPH-R KOREA plug
552-RPX-03-R IEC Clip
552-RPB-R BRAZIL plug
552-RPI-R INDIA plug
552-RPN ARGENTINA plug
552-RPKIT-R Kit comprised of US, UK, EURO,
AUS plugs



5-0807-11

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8504909000
BRHTS:
85366990
ECCN:
EAR99

PSA15R-PV Interchangeable Wall Plug Adapters

Phihong PSA15R-PV Series 15W Interchangeable Wall Plug Adapters meet EISA and Level V efficiency standards. These cost-effective, highly efficient, lightweight adapters use interchangeable AC clips. Smaller than a standard business card, Phihong PSA15R-PV Series adapters with interchangeable plugs enable the power supply to be connected to virtually any power outlet in the world and simplify inventory and approvals with a single part number. Other features and benefits of these adapters are AC input voltage rating of 100VAC to 240VAC, output voltages between 5V and 48V, Class II double insulation, and Class B EMI.

Power over Ethernet (PoE) Wall Plug Adapters

Phihong Power over Ethernet (PoE) Wall Plug Adapters are passive power injectors that come in non-vented cases and feature field-interchangeable AC clips. These adapters support Gigabit data rates and provide overcurrent protection (OVP) as well as overvoltage protection (OVP). Phihong PoE Wall Plug Adapters are fully compliant with IEEE802.3 isolation requirements. Typical applications include IP telephones, wireless network access points, BLUETOOTH® access points, security cameras, and IP print servers.