RPS-300-12

MEAN WELL
709-RPS300-12
RPS-300-12

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 300W 12V 25A Medical PS W/PFC

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
72
Se espera el 23/3/2026
Plazo de entrega de fábrica:
24
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡38 048 ₡38 048
₡36 192 ₡180 960
₡34 626 ₡346 260
₡33 640 ₡672 800

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
300 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
25 A
Open Frame
90 %
Medical
127 mm (5 in)
76.2 mm (3 in)
35.052 mm (1.38 in)
RPS-300
Marca: MEAN WELL
Conformidad: EN60601-1, EN60950-1
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Estilo de montaje: Chassis
Armazón abierto/Blindado: Open Frame
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 36
Subcategoría: Power Supplies
Alias de las piezas n.º: LOF350-20B12
Peso de la unidad: 370 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

RPS Medical Power Supplies

MEAN WELL RPS Medical Power Supplies are designed to meet the requirements of built-in, high-output wattage power supplies in medical and biochemical inspection instruments. These reliable, compact modules offer 2x MOPP isolation levels and comply with ANSI/AAMI ES60601 -1 and IEC/BS EN/EN60601-1 regulations. MEAN WELL RPS Medical Power Supplies offer up to 94% efficiency (depending on model), no-load power consumption, and an operating temperature range of -20°C or -30°C to +70°C.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RPS-300 Power Supplies

MEAN WELL RPS-300 Series Power Supplies are designed to comply with international medical safety standards (MOPP level). The series features low leakage current (≤300µA at 264VAC) making it suitable for patient-contact equipment. The 300W high power density modules have built-in active PFC function and 90VAC to 264VAC full input range. With efficiency up to 93%, the devices can provide 200W continuously up to 50ºC with free air convection(300W with 20.5 CFM forced air). MEAN WELL RPS-300 Series Power Supplies feature a built-in remote ON/OFF control and 5V/1A standby output provide no load power consumption of <0.5/w, making the series ideal for "green mode" medical equipment.