SBR-90-R-R75-HK101

Luminus Devices
896-SBR90RR75HK101
SBR-90-R-R75-HK101

Fabricante:

Descripción:
Módulos de iluminación LED Red 615-627nm 770lm @ 13.5A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Luminus Devices
Categoría de producto: Módulos de iluminación LED
RoHS:  
LED Lighting Modules on Star Board
1 LED
Red
620 nm
860 lm
13.5 A
2.7 V
19.9 mm
19.9 mm
SBR-90
Tray
Marca: Luminus Devices
Diámetro: 19 mm
Altura: 3.5 mm
Forma de lentes: Square
Tipo de producto: LED Bulbs & Modules
Tamaño: 19.9 mm x 19.9 mm
Cantidad de empaque de fábrica: 25
Subcategoría: LED Lighting
Peso de la unidad: 16,862 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Big Chip LEDs Family

Luminus Devices Big Chip LEDs™ are ideal for demanding applications that require maximum lumen density, efficiency, and reliability. The Big Chip LED™ Family includes white, color, multi-chip color mix, and ultraviolet LEDs. Luminus Big Chip White LEDs provide lighting designers with an ultra-bright point source of white light, which enables new applications with better optical system efficiency, breaking through the design limitations of tiled arrays and reducing system complexity and cost. Luminus multi-chip Color Mix LEDs combine dynamic color control with extremely high lumen output, featuring individually addressable reds, greens, blues, and whites packaged in a tight array designed to enable the entertainment and architectural lighting markets. Luminus UV LEDs are designed to meet the power requirements of the most demanding applications including curing, rapid-prototyping, maskless lithography, and numerous other industrial and medical applications.

SBT-70-G/B & SBT-90-Red LEDs

Luminus SBT-70-G/B and SBT-90-Red LEDs consist of individual red, green, and blue emitters in surface-mount packages. They produce very high lumen output from a single monolithic chip with a flat window. The Luminus green and blue LEDs offer a unique 7mm2 round emitter while the red emitter is 9mm2 with a square shape.

SBT-90 White Big Chip LEDs™

Luminus Devices SBT-90 White Big Chip LEDs™ are large, monolithic chips, each with a uniform emitting area of 9mm². These LEDs feature an extremely high optical output, a high thermal conductivity package, and Luminus Devices' proprietary Big Chip LEDs™ (PhlatLight®) technology, the name of which is derived from photonic lattice. Photonic lattice technology creates true surface emission from the source, which enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 25   Múltiples: 25
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡32 643,59 ₡816 089,75
₡30 790,73 ₡3 079 073,00
500 Presupuesto