SCS220AJHRTLL

ROHM Semiconductor
755-SCS220AJHRTLL
SCS220AJHRTLL

Fabricante:

Descripción:
Diodos Schottky de SiC 650V 20A SiC SBD AEC-Q101 Qualified

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
ROHM Semiconductor
Categoría de producto: Diodos Schottky de SiC
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263AB-3
Single
20 A
650 V
1.55 V
68 A
400 uA
+ 175 C
SCS2x
AEC-Q101
Reel
Cut Tape
MouseReel
Marca: ROHM Semiconductor
Dp - Disipación de potencia : 100 W
Tipo de producto: SiC Schottky Diodes
Cantidad de empaque de fábrica: 1000
Subcategoría: Diodes & Rectifiers
Vr - Tensión inversa: 650 V
Alias de las piezas n.º: SCS220AJHR
Peso de la unidad: 2,131 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Códigos de cumplimiento
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

AEC-Q101 SiC Schottky Barrier Diodes

ROHM Semiconductor AEC-Q101 SiC Schottky Barrier Diodes deliver breakdown voltages from 600V, far exceeding the upper limit for silicon SBDs. The AEC-Q101 Diodes utilize SiC, making them ideal for PFC circuits and inverters. Additionally, high-speed switching is enabled with ultra-small reverse recovery time. This minimizes both reverse recovery charge and switching loss, contributing to end-product miniaturization. ROHM AEC-Q101 SiC Schottky Barrier Diodes offer a reverse voltage range of 650V to 1200V, a continuous forward current range of 1.2µA to 260µA, and a total power dissipation range between 48W to 280W. The devices are available in TO-247 and TO-263 packages, with a max temperature of +175°C.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

SiC Schottky Barrier Diodes

ROHM Semiconductor® SiC (Silicon Carbide) Schottky Barrier Diodes feature low total capacitive (Qc) that reduces switching loss, enabling high-speed switching operation. In addition, unlike silicon-based fast recovery diodes where the trr increases along with temperature, SiC devices maintain constant characteristics, resulting in better performance. These devices are ideal for use as key devices in a variety of applications, including inverters and chargers for EVs and solar power conditioners.

En existencias: 207

Existencias:
207 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
21 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 207 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1000)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡6 937,80 ₡6 937,80
₡4 528,05 ₡45 280,50
₡3 939,92 ₡393 992,00
₡3 752,56 ₡1 876 280,00
Envase tipo carrete completo (pedir en múltiplos de 1000)
₡3 263,32 ₡3 263 320,00
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.