SF2997-6003

Amphenol / SV Microwave
523-SF2997-6003
SF2997-6003

Fabricante:

Descripción:
Adaptadores RF - En series SMA F to M Adapter Adapter Female

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Adaptadores RF - En series
RoHS:  
REACH - SVHC:
SMA
Jack (Female)
Plug (Male)
50 Ohms
18 GHz
Adapter
Stainless Steel
Tray
Marca: Amphenol / SV Microwave
Banda de frecuencias: 18 GHz
Ciclos de acoplamiento: 500 Cycles
Orientación: Straight
Tipo de producto: RF Adapters - In Series
Serie: SMA
Series RF Lado 1: SMA
Serie RF Lado 3: SMA
Cantidad de empaque de fábrica: 100
Subcategoría: RF Adapters
Peso de la unidad: 7,326 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536694030
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

SMA Jacks & Plugs

Amphenol SV Microwave SMA Jacks and Plugs are part of Amphenol SV Microwave's precision, high performance RF and Microwave Connector Series. Designed using low reflection stainless steel construction with ¼ - 36 threaded coupling, the SMA Jacks and Plugs are rated at 50Ω impedance and offer excellent electrical performance from DC to 18GHz. The compact size and outstanding mechanically durability make the SMA Jacks and Plugs well-suited for military, satellite, aerospace, industrial, and telecommunication applications.

High-Frequency RF Adapters

Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

In Series Adapters

Amphenol / SV Microwave In Series Adapters allow for gender conversions (i.e. male to female) or gender extensions (i.e. male to male, or female to female) and orientation transformation (i.e. straight to right angle) within the same RF connector series at each end. Frequency ranges from DC to 100GHz. 

Caps, Adapters, & Plug Terminations

Amphenol / SV Microwave RF and Microwave Connectors are available with a complete line of accessories, including adapters, termination plugs, and protective caps to satisfy a wide array of applications. The 50Ω SMA adapters and termination plugs offer electrical performance from DC to 18GHz, an operating temperature of -55°C to +125°C, and a durability rating up to 500 cycles. The 50Ω SMA adapters and termination plugs are available in a broad range of standard configurations, including straight and right-angle PCB mount, bulkhead cable jacks, jam nut jacks, and two- and four-hold flange-mount panel jacks. Amphenol / SV Microwave 50Ω BNC and TNC protective caps are designed to protect connectors operating at a frequency of DC to 11GHz and are available in chain and wire rope assembly.

Conectores, adaptadores y ensambles de cables 5G

Los conectores, adaptadores y ensambles de cables 5G de Amphenol / SV Microwave ofrecen niveles de frecuencia de 26 GHz y se especializan en las bandas de frecuencia de RF de precisión que requiere la conectividad 5G. Las soluciones de RF para la serie 5G incluyen conectores LiteTouch, conectores de borde sin soldadura, sistemas de conexión de RF Mini-D y conectores de PCB sin soldadura. La línea 5G de Amphenol / SV Microwave es ideal para equipos de prueba, líneas de transmisión Stripline y aplicaciones militares y aeroespaciales, según el modelo.

En existencias: 90

Existencias:
90 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡15 192,39 ₡15 192,39
₡13 953,68 ₡139 536,80
₡12 912,75 ₡258 255,00
₡12 829,47 ₡641 473,50
₡12 480,76 ₡1 248 076,00
₡12 319,42 ₡2 463 884,00
₡11 091,12 ₡5 545 560,00
1 000 Presupuesto