SML-D12V8WT86C

755-SML-D12V8WT86C
SML-D12V8WT86C

Fabricante:

Descripción:
Luces LED unicolor The factory is currently not accepting orders for this product.

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
ROHM Semiconductor
Categoría de producto: Luces LED unicolor
RoHS:  
Red LEDs
SMD/SMT
0603 (1608 metric)
630 nm
40 mcd
20 mA
2.2 V
54 mW
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
SML-D12x(C)
Reel
Cut Tape
MouseReel
AEC-Q102
Marca: ROHM Semiconductor
Configuración: Single
Altura: 0.55 mm
Color de iluminación: Red
Longitud: 1.6 mm
Temperatura de trabajo máxima: + 100 C
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Tipo de producto: Single Color LEDs
Cantidad de empaque de fábrica: 3000
Subcategoría: LEDs
Nombre comercial: EXCELED
Tipo: Single Color LEDs
Ancho: 0.8 mm
Alias de las piezas n.º: SML-D12V8W(C)
Peso de la unidad: 58 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
The factory is currently not accepting orders for this product.

Códigos de cumplimiento
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Automotive LEDs

ROHM Semiconductor Automotive LED product family features AEC-Q101-qualified SMD LEDs. These LEDs are available in various colors, brightness types, and packages. The automotive LEDs offer exceptional lighting performance at -40 to 100°C. Excellent luminous intensity is ensured with low forward voltages around or slightly under 2V. With packages including PLCC-2, 0805, 1305, and 1608, these LEDs are well-suited to meet interior and exterior automotive application requirements.

Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions from ROHM offer an extensive lineup of advanced products and solutions for applications. The -4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

SML-D12 EXCELED Automotive LEDs

ROHM Semiconductor SML-D12 EXCELED™ Automotive LED series includes AEC-Q101 qualified, standard SMD LEDs in a mini-mold 1608 package. Based on the original device technology, the SML-D12 LEDs ensure high brightness and reliability across the 560nm-630nm wavelength. The SML-811 LEDs have an AIGaInP chip structure and a tinted, diffused lens. Available in yellow, green, yellow-green, and red versions, the SML-D12 LEDs are rated at 7.1mcd, 6.3mcd, 25mcd, and 40mcd (respectively) for luminous intensity. The SML-D12 EXCELED Automotive LEDs operate with a typical 20mA forward current, 2.2V forward voltage, and 54mW power dissipation in the -40 to 85°C temperature range.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Disponibilidad

Existencias: