SML-D13WWT86C

ROHM Semiconductor
755-SML-D13WWT86C
SML-D13WWT86C

Fabricante:

Descripción:
Luces LED unicolor The factory is currently not accepting orders for this product.

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
ROHM Semiconductor
Categoría de producto: Luces LED unicolor
RoHS:  
Yellow LEDs
SMD/SMT
0603 (1608 metric)
587 nm
110 mcd
20 mA
2.1 V
75 mW
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
SML-D13x(C)
Reel
Cut Tape
MouseReel
AEC-Q101
Marca: ROHM Semiconductor
Configuración: Single
Altura: 0.55 mm
Color de iluminación: Yellow
Longitud: 1.6 mm
Temperatura de trabajo máxima: + 100 C
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Tipo de producto: Single Color LEDs
Cantidad de empaque de fábrica: 3000
Subcategoría: LEDs
Tipo: Single Color LEDs
Ancho: 0.8 mm
Alias de las piezas n.º: SML-D13WW(C)
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
The factory is currently not accepting orders for this product.

Códigos de cumplimiento
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

SML-D13 Automotive LEDs

ROHM Semiconductor SML-D13 Automotive LEDs series includes AEC-Q101-qualified, standard SMD LEDs based on original device technology. The original device technology enables the SML-D13 LEDs to provide high brightness and reliability across the 564nm-630nm wavelength. Constructed with an AIGaInP chip structure and a diffused or tinted/diffused lens, SML-D13 LEDs are available in green, yellow-green, orange, and red. Luminous intensity ratings range from 22mcd to 120mcd. The LEDs operate with a typical 20mA forward current and 2.2V forward voltage in a mini-mold, 1608 package across a -40 to 100°C temperature range.

Automotive LEDs

ROHM Semiconductor Automotive LED product family features AEC-Q101-qualified SMD LEDs. These LEDs are available in various colors, brightness types, and packages. The automotive LEDs offer exceptional lighting performance at -40 to 100°C. Excellent luminous intensity is ensured with low forward voltages around or slightly under 2V. With packages including PLCC-2, 0805, 1305, and 1608, these LEDs are well-suited to meet interior and exterior automotive application requirements.

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions from ROHM offer an extensive lineup of advanced products and solutions for applications. The -4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

En existencias: 972

Existencias:
972
Se puede enviar inmediatamente
En pedido:
3 000
Se espera el 31/8/2026
Plazo de entrega de fábrica:
53
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡343,51 ₡343,51
₡223,80 ₡2 238,00
₡149,89 ₡14 989,00
₡103,57 ₡51 785,00
₡91,60 ₡91 600,00
Envase tipo carrete completo (pedir en múltiplos de 3000)
₡84,84 ₡254 520,00
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.