SML-Z14FTT86C

ROHM Semiconductor
755-SML-Z14FTT86C
SML-Z14FTT86C

Fabricante:

Descripción:
Luces LED unicolor The factory is currently not accepting orders for this product.

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
ROHM Semiconductor
Categoría de producto: Luces LED unicolor
RoHS:  
Green LEDs
SMD/SMT
1311 (3228 metric)
564 nm
45 mcd
20 mA
2 V
175 mW
Colorless
2.4 mm
Round Flat
Water Clear
SML-Z14 C
Reel
Cut Tape
MouseReel
AEC-Q101
Marca: ROHM Semiconductor
Configuración: Single
Altura: 1.9 mm
Color de iluminación: Green
Longitud: 3.2 mm
Temperatura de trabajo máxima: + 100 C
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Tipo de producto: Single Color LEDs
Cantidad de empaque de fábrica: 2000
Subcategoría: LEDs
Tipo: Single Color LEDs
Ancho: 2.8 mm
Alias de las piezas n.º: SML-Z14FT(C)
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
The factory is currently not accepting orders for this product.

Códigos de cumplimiento
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

SML-Z14 Automotive LEDs

ROHM Semiconductor SML-Z14 Automotive LEDs include AEC-Q101 qualified, high-brightness LEDs in a PLCC2 package with 20/50mA guaranteed specifications. The ROHM Semiconductor SML-Z14 Automotive LEDs are constructed using an AIGaInP or InGaN chip structure and a Water Clear lens. The LEDs are available in yellow, green, yellow-green, orange, red, and blue versions with luminous intensity ratings from 22.4mcd-1100mcd. The SML-Z14 Automotive LEDs operate with a typical 20mA forward current and 2.2V forward voltage in a -40 to 85°C temperature range.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Automotive LEDs

ROHM Semiconductor Automotive LED product family features AEC-Q101-qualified SMD LEDs. These LEDs are available in various colors, brightness types, and packages. The automotive LEDs offer exceptional lighting performance at -40 to 100°C. Excellent luminous intensity is ensured with low forward voltages around or slightly under 2V. With packages including PLCC-2, 0805, 1305, and 1608, these LEDs are well-suited to meet interior and exterior automotive application requirements.

Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions from ROHM offer an extensive lineup of advanced products and solutions for applications. The -4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

En existencias: 1 613

Existencias:
1 613
Se puede enviar inmediatamente
En pedido:
2 000
Se espera el 14/10/2026
Plazo de entrega de fábrica:
53
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2000)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡374,74 ₡374,74
₡261,27 ₡2 612,70
₡190,49 ₡19 049,00
₡158,22 ₡79 110,00
₡147,81 ₡147 810,00
Envase tipo carrete completo (pedir en múltiplos de 2000)
₡138,44 ₡276 880,00
₡126,99 ₡507 960,00
₡117,63 ₡1 176 300,00
₡111,90 ₡2 685 600,00
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.