TC78B025FTG,EL

Toshiba
757-TC78B025FTGEL
TC78B025FTG,EL

Fabricante:

Descripción:
Motor / Movimiento /Controladores y dispositivos de ignición Brushless Motor Driver IC 18V 4A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 4000   Múltiples: 4000
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 4000)
₡1 119 ₡4 476 000

Atributo del producto Valor de atributo Seleccionar atributo
Toshiba
Categoría de producto: Motor / Movimiento /Controladores y dispositivos de ignición
RoHS:  
Brushless DC Motor Controllers
3 Phase
3.5 A
10 mA
- 40 C
+ 105 C
SMD/SMT
VQFN-24
Reel
Marca: Toshiba
Número de salidas: 3 Output
Tipo de producto: Motor / Motion / Ignition Controllers & Drivers
Serie: TC78B025
Cantidad de empaque de fábrica: 4000
Subcategoría: PMIC - Power Management ICs
Voltaje de alimentación - Máx.: 16 V
Voltaje de alimentación - Mín.: 4.5 V
Peso de la unidad: 40 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Brushless Motor Driver ICs

Toshiba offers a broad range of fully integrated drivers that can simplify many low-power designs, semi-integrated controllers with gate drivers for medium-power applications. These driver ICs are highly configurable controllers for a wide range of voltage and power designs with flexibility. Toshiba solutions are suitable for sensorless motors typically found in low-inertia rotational devices such as fans, pumps, and vacuums. Toshiba solutions also control sensor-based motors such as robotics, mixers, shredders, grinders, power tools, garage door openers, exercise equipment, and more.

Motor Control Applications

Toshiba Motor Control Applications are a portfolio of new-generation devices for motor applications. Included are high-performance MOSFETs for high efficiency in end products. These Toshiba MOSFETs are fabricated using the current Gen-8 trench MOS process, which helps improve the efficiency of power supplies. Features include low drain-source on-resistance, low leakage current, and high avalanche ruggedness.

TC78B0 Brushless Motor Driver ICs

Toshiba TC78B0 Brushless Motor Driver ICs are designed to control motor rotational speed by changing the PWM duty cycle. These driver ICs feature a three-phase full-wave drive, sine-wave PWM drive, brake function terminal, selectable rotation direction, overcurrent detection circuit, and thermal shutdown circuit. The brushless motor driver ICs have a 150° trapezoid PWM chopper system that controls the motor rotational speed. The one-hall drive system and current sense resistor-elimination system reduces the number of external components and saves space on the boards. These TC78B0 brushless motor drive ICs are ideal for fan motors.

Journey of Motor Control

Toshiba Journey of Motor Control highlights Toshiba's 40-year history in providing solutions for Motor Control with Driver ICs and MCUs. Toshiba Vector Engine MCUs deliver high performance, low costs, and easy software designs. The portfolio covers adjacent system building blocks like power supply and isolation. This portfolio provides a complete solution for robotics, industrial, and automotive as a source for all required components from Toshiba.