TDP43ME/AUS

Panduit
644-TDP43ME/AUS
TDP43ME/AUS

Fabricante:

Descripción:
Impresoras 300 dpi Printer, Including Panduit Easy-Mark Plus Labeling Software, RMEH4BL Hybrid Ribbon, & Australian Power Cord

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡1 116 244,80 ₡1 116 244,80
10 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Panduit
Categoría de producto: Impresoras
RoHS:  
Desktop Printers
Marca: Panduit
Tipo de producto: Printers
Serie: TDP43ME
Cantidad de empaque de fábrica: 1
Subcategoría: Printers
Alias de las piezas n.º: DESKTOP PRINTER
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8443321050
TARIC:
8443321000

TDP43ME Printers and Accessories

Panduit TDP43ME Printers and Accessories are compact and lightweight in design and are ideal to use in offices or remote locations. The TDP43ME printers are easy to set up and come with Easy-Mark™ labeling software and a hybrid ribbon. The TDP43ME accessories come in hybrid, wax, and resin materials. Typical applications include industrial automation, network infrastructure, Original Equipment Manufacturer (OEM), Maintenance, Repair, and Operations (MRO), and construction.

TDP43ME Thermal Transfer Desktop Printers

Panduit TDP43ME Thermal Transfer Desktop Printers are designed to work with Panduit labeling software and media and create high-quality printed identification. These printers are easy to set up and come with Easy-Mark™ labeling software and a hybrid ribbon. The TDP43ME printers produce crisp, durable printed legends on wire and cable markers, terminal block labels, conduit and voltage markers, control panel labels, and safety signs. These printers can print a wide variety of self-laminating labels, component labels, non-laminated labels, heat shrink labels, marker plates, and continuous tapes up to 4 inches. Typical applications include industrial automation, network infrastructure, Original Equipment Manufacturer (OEM), Maintenance, Repair, and Operations (MRO), and construction.