THGJFLT1E45BATP

Kioxia America
757-THGJFLT1E45BATP
THGJFLT1E45BATP

Fabricante:

Descripción:
Almacenamiento flash universal - UFS SEE PRODUCT COMMENTS BELOW 256GB UFS v4.0 Gen12

Ciclo de vida:
NRND:
No recomendado para nuevos diseños.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡38 692 ₡38 692
₡35 693 ₡356 930
₡34 527 ₡863 175
₡33 652 ₡1 682 600
₡33 460 ₡3 346 000
250 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Kioxia
Categoría de producto: Almacenamiento flash universal - UFS
RoHS:  
256 GB
2.4 V to 2.7 V
Serial
- 25 C
+ 85 C
BGA-153
13 mm x 11 mm x 0.8 mm
Gen 12
Tray
Aplicación: Mobile Applications
Marca: Kioxia America
Velocidad de transmisión de datos máxima: 4.6 GB/s
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Producto: Universal Flash Storage - UFS
Tipo de producto: Universal Flash Storage (UFS)
Cantidad de empaque de fábrica: 152
Voltaje de alimentación - Máx.: 2.7 V
Voltaje de alimentación - Mín.: 2.4 V
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1125-1

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

Managed NAND Flash Memories

KIOXIA Managed NAND Flash Memories are 3D-based Universal Flash Storage (UFS) that utilizes the cutting-edge 64-layer BiCS flash 3D flash technology. This 3D-based consumer UFS brings the high-speed read/write performance and low power consumption demanded by mobile applications. The NAND flash memories with an integrated controller provide error correction, wear leveling, and bad block management. These devices' interface complies with JEDEC/UFS version 2.0, eliminating the need for users to perform NAND-specific control. The managed NAND flash memories from KIOXIA are available in 32GB, 64GB, 128GB, and 256GB capacities, all of which are compliant with JEDEC UFS version 2.1. Typical applications include smartphones, tablets, augmented/virtual reality, and automotive.