TLM609SA

Tripp Lite
545-TLM609SA
TLM609SA

Fabricante:

Descripción:
Tira de tomacorrientes 6 Outlet Yellow 9' cord 1200 Joules

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
1 871 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡48 088 ₡48 088
₡45 652 ₡228 260
₡44 022 ₡440 220
₡42 659 ₡1 066 475
₡41 679 ₡2 083 950
₡41 650 ₡4 165 000
250 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Tripp Lite
Categoría de producto: Tira de tomacorrientes
RoHS:  
Surge Protectors
Surge Protection
Yellow
6 Outlet
1500 J
9 ft
Wall Mount
110 VAC to 126 VAC
15 A
Not Protected
Safety
Marca: Tripp Lite
Tipo de cable: SO Cord
Tipo de producto: Power Outlet Strips
Región: North America
Cantidad de empaque de fábrica: 1
Subcategoría: Power Condition
Peso de la unidad: 1,229 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Specification Sheets

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99

Soluciones de TI de grado industrial

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial & Commercial Grade Power Strips

Eaton Tripp Lite series surge protectors and power strips provide reliable surge and line noise protection. Eaton Tripp Lite series surge protectors and power strips are an ideal defense against AC voltage surges and spikes that can ruin valuable equipment in a flash or build up damage over time. Tripp Lite series surge protectors also help prevent EMI/RFI line noise from interfering with equipment performance. Built for trouble-free operation and long service life in demanding environments, Eaton Tripp Lite series industrial- and commercial-grade surge protectors and power strips come in a wide variety of options and choices.

TLM Power Strips

Tripp Lite power strips feature up to eight outlets and up to 3600 joules of surge protection. The power strips feature all-metal housing, outlet safety covers, and a cord wrap with hang holes on selected models.