TMCM-3110-TMCL

Analog Devices / Maxim Integrated
700-TMCM-3110-TMCL
TMCM-3110-TMCL

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 3-Axis stepper controller/driver 2.8A/48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
9 V to 52 V
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMCM-3110
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Part # Aliases: 10-0227
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMCM-3110 3-Axis Stepper Motor Driver Module

Analog Devices TMCM-3110 3-Axis Stepper Motor Driver Module is a triple-axis stepper motor controller/driver module for sensorless load-dependent current control. The device is powered by ADI StallGuard2™, CoolStep™, and SpreadCycle™ technology and has a trapezoidal ramp generator. The TMCM-3110 is capable of driving up to 4A of current from each output (with proper heatsinking). It is designed for an operating voltage of 9V to 52V. The TMCM-3110 Module provides RS485, CAN, USB, and 3 encoder interfaces. An integrated protocol processor supplies a high-level TMCL/CAN open communication. Typical applications include laboratory automation, life sciences, test and measurements, robotics, biotechnology, liquid handling, semiconductor handling, and manufacturing.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 21

Stock:
21 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡204 615,77 ₡204 615,77