TMF 20115

TRACO Power
495-TMF20115
TMF 20115

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa 20W 15V 1333mA Medical Encap

En existencias: 9

Existencias:
9 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡27 006,95 ₡27 006,95
₡24 055,91 ₡240 559,10
₡22 556,97 ₡563 924,25
₡21 802,30 ₡1 090 115,00
₡21 276,63 ₡2 127 663,00

Atributo del producto Valor de atributo Seleccionar atributo
TRACO Power
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
20 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
1.333 A
Through Hole
Encapsulated
4 kVAC
54.7 mm
44.9 mm
23.5 mm
TMF
Marca: TRACO Power
Industria: Medical, Industrial
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Armazón abierto/Blindado: Enclosed
Empaquetado: Bulk
Tipo de producto: AC-DC Power Modules
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Peso de la unidad: 100 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
Taiwán
El país está sujeto a cambios en el momento del envío.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

TMF AC/DC Power Modules

TRACO Power TMF AC/DC Power Modules are fully encapsulated, PCB mountable modules that comply with IEC/EN/ES 60601-1 edition 3.1 for 2 x MOPP (Means Of Patient Protection) and ISO 14971. TRACO Power TMF series is engineered for protection class II applications (no earth connection) and features a low leakage current (<100μA). This series also features a small footprint and excellent EMC considerations, and a wide temperature range of -25°C. to +70°C. The isolation system of the TMF series is designed and approved for an altitude of 5000m (AMSL). This enables the power modules to be ideal for not only stationary applications but also for transportable medical equipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.