VFS6045SA151

TDK
810-VFS6045SA151
VFS6045SA151

Mfr.:

Description:
Common Mode Chokes / Filters 175mOhms 1.5A 6x6x4.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
VFS
PCB Mount
SMD/SMT
188 Ohms
1.5 A
227.5 mOhms
- 40 C
+ 105 C
6 mm
6 mm
4.5 mm
Reel
Cut Tape
Brand: TDK
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Part # Aliases: VFS6045SA151 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VFS Series Common Mode Chokes

TDK VFS Series Common Mode Chokes have a high magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting. These filters are available in 5045 with 5.0mm x 5.0mm x 4.5mm or 6045 with 6.0mm x 6.0mm x 4.5mm dimensions. The VFS series common mode chokes come in 52Ω to 1.605kΩ impedance range. These common mode chokes operate at -40°C to +105°C temperature range. Applications include refrigerators, air conditioners, washing machines, vacuum cleaners, and TV.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 1 833

Stock:
1 833 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡187,37 ₡187,37
₡151,98 ₡1 519,80
₡132,72 ₡3 318,00
₡125,43 ₡12 543,00
₡116,06 ₡29 015,00
₡109,30 ₡54 650,00
₡100,97 ₡100 970,00
Full Reel (Order in multiples of 1500)
₡92,64 ₡138 960,00
₡89,52 ₡268 560,00