WKP472MCPERYKR

Vishay / Roederstein
75-WKP472MCPERYKR
WKP472MCPERYKR

Fabricante:

Descripción:
Capacitores de seguridad 4700pF 20% X1 760VAC/Y1 500VAC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1 911

Existencias:
1 911
Se puede enviar inmediatamente
En pedido:
4 000
Se espera el 22/5/2026
Plazo de entrega de fábrica:
14
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡2 459 ₡2 459
₡1 752 ₡17 520
₡853 ₡42 650
₡812 ₡81 200
Envase tipo carrete completo (pedir en múltiplos de 500)
₡783 ₡391 500
₡731 ₡731 000
₡673 ₡3 365 000
₡644 ₡6 440 000

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores de seguridad
RoHS:  
4700 pF
X1, Y1
760 VAC
Radial
12.5 mm (0.492 in)
6 mm
Safety Ceramic Disc Capacitors
Y5U
20 %
2 Pin
Straight
- 40 C
+ 125 C
WKP
Reel
Cut Tape
Marca: Vishay / Roederstein
Diámetro: 18 mm
Diámetro de plomo: 0.8 mm
Tipo de producto: Safety Capacitors
Cantidad de empaque de fábrica: 500
Subcategoría: Capacitors
Tipo: AC Line Rated Ceramic Disc Capacitors Class X1 760 VAC/Y1 500 VAC
Peso de la unidad: 3,829 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

WKP AC Line Rated Ceramic Disc Capacitors

Vishay WKP AC Line Rated Ceramic Disc Capacitors comply with IEC 60384-14 4th edition. The high reliability, single-layer AC disc safety capacitors, Class X1 (760VAC) and Class Y1 (500VAC) are available in a wide range of lead styles. Vishay WKP series is ideal for X1, Y1 according to IEC 60384-14.4, and is ideal for use in across-the-line, line-by-pass, and antenna coupling applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.