XKB9-DMT-UHP

Digi
888-XKB9-DMT-UHP
XKB9-DMT-UHP

Fabricante:

Descripción:
Herramientas de desarrollo Zigbee - 802.15.4 XBee-PRO 900HP DigiMesh Kit US/CAN

En existencias: 91

Existencias:
91 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡57 420 ₡57 420

Atributo del producto Valor de atributo Seleccionar atributo
Digi International
Categoría de producto: Herramientas de desarrollo Zigbee - 802.15.4
RoHS:  
Design Kits
XBee-PRO 900HP
900 MHz
SPI, UART
2.1 V to 3.6 V
XBee
Marca: Digi
Descripción/Función: XBee-PRO 900HP DigiMesh kit (US/Canada)
Tipo de producto: Zigbee Development Tools
Serie: XBee-PRO 900HP
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: XBee-PRO
Peso de la unidad: 322 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C

XBee® ZigBee Mesh Kits

Digi XBee® ZigBee Mesh Kits help designers learn how to use XBee RF modules for device connectivity and mesh networking. The kits provide examples and step-by-step guidance for creating efficient, low-power device communications and sensor networks. The kits include three XBee Grove development boards, three XBee ZigBee modules, three Micro-USB cables, and two XBee stickers.

XBee-PRO® 900HP DigiMesh® Kits

Digi XBee-PRO 900HP DigiMesh Development Kits are a great way to learn how to use Digi XBee RF modules for device connectivity. These kits help teach users about true peer-to-peer mesh device networking with the DigiMesh protocol. DigiMesh is a proprietary networking topology that supports advanced networking features, including sleeping routers and dense mesh networks. Mesh networking is a powerful way to route data. The range is extended by allowing data to hop from node to node, and reliability is increased by “self-healing,” the ability to create alternate paths when one node fails or a connection is lost. DigiMesh is a peer-to-peer mesh network that allows all devices on the network to sleep, which is ideal for low-power applications.

XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules

Digi XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules are long-range embedded wireless solutions providing end-point device connectivity. These RF modules include the XBee-PRO XSC series, XBee-PRO 900, XBee DigiMesh 2.4, XBee S1, and XBee 868LP series. The DigiMesh networking protocol is an innovative, easy-to-deploy peer-to-peer mesh protocol that offers users added network stability through self-healing, self-discovery, and dense network operation. With support for sleeping routers, DigiMesh is ideal for extending the operational life of battery dependent networks, or power-sensitive applications relying upon batteries or power harvesting technology. As members of the XBee family of RF products, all of these modules are easy-to-use, share a common hardware footprint, and are fully interoperable with other XBee products utilizing the same technology. XBee products are a part of Digi's range of Drop-in Networking solutions, offering seamless wireless communication between devices.