XR-A3K4-0404D

Quantic X-Microwave
433-XR-A3K4-0404D
XR-A3K4-0404D

Fabricante:

Descripción:
Herramientas de desarrollo RF Amplifier, HMC564LC4 [PCB: 450]Recommended Bias Controller: XR-A2R9-0404D-SP

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡120 605 ₡120 605

Atributo del producto Valor de atributo Seleccionar atributo
Quantic X-Microwave
Categoría de producto: Herramientas de desarrollo RF
RoHS:  
Evaluation Boards
Low Noise Amplifiers
Marca: Quantic X-Microwave
Empaquetado: Poly Bags
Tipo de producto: RF Development Tools
Serie: A3K4
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: X-MWblock
Alias de las piezas n.º: HMC564LC4
Peso de la unidad: 2,835 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Amplifier Solutions

Quantic X-Microwave Amplifier Solutions offer modular design system technology for the RF and microwave industry. RF and microwave engineers use X-MWblock® modular building blocks to quickly assess prototypes and create efficient, cost-effective, advanced systems. Applications include wireless infrastructure, radar, navigation, transportation, quantum computing, medical devices, test and measurement. The Quantic X-Microwave amplifier category provides solutions for various component manufacturers, including AmpliTech, Analog Devices, Atlanta Micro, Guerrilla RF, Keysight, MACOM, Marki Microwave, Maxim Integrated / Analog Devices, Microsemi / Microchip, Microwave Technology, Mini-Circuits, mmTron, Qorvo, Renesas, Skyworks, Spectrum Control, Teledyne Defense Electronics (TDE), and Texas Instruments.

Get On The Grid

Quantic X-Microwave Get On The Grid is part of the X-Microwave System for RF and Microwave design. X-MWblocks revolutionize RF signal chain optimization with drop-in flexibility, negating the need for soldering or cumbersome evaluation board connections. These blocks are complemented by programming tools like the Raspberry Pi Controller, streamlining the design process. The X-MWblocks can be effortlessly moved from prototype plates into standard or custom connectorized housings, eliminating the need for solderless interconnects. The devices can be incorporated into a single PCB for more integrated solutions, replacing spring pins with soldered wires. Miniaturization is also an option, ensuring compatibility with other grid modules.