XR-A9L7-0404D

Quantic X-Microwave
433-XR-A9L7-0404D
XR-A9L7-0404D

Fabricante:

Descripción:
Herramientas de desarrollo RF Low Pass Filter, LP0DA1950A700 [PCB: 0781]

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡69 849 ₡69 849

Atributo del producto Valor de atributo Seleccionar atributo
Quantic X-Microwave
Categoría de producto: Herramientas de desarrollo RF
RoHS:  
Low Pass Filters
Low Pass Filter
Marca: Quantic X-Microwave
Empaquetado: Poly Bags
Tipo de producto: RF Development Tools
Serie: A9L7
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: X-MWblock
Alias de las piezas n.º: LP0DA1950A700
Peso de la unidad: 2,835 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8548000000
USHTS:
9030890100
JPHTS:
854800000
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

Diplexers & Filters

Quantic X-Microwave Diplexers and Filters provide RF and microwave industry modular design technology. The Quantic X-Microwave Diplexers and Filters use X-MWblock® modular building blocks, so engineers can quickly prototype and build efficient, cost-effective systems. Applications include wireless infrastructure, radar, navigation, transportation, quantum computing, medical devices, and test/measurement. These solutions support components from manufacturers like Akoustis, Analog Devices, Atlanta Micro, CTS, Knowles/DLI, Kyocera AVX, Marki Microwave, Microchip/Vectron, Mini-Circuits, Qorvo, Quantic X-Microwave, and TDK.

Get On The Grid

Quantic X-Microwave Get On The Grid is part of the X-Microwave System for RF and Microwave design. X-MWblocks revolutionize RF signal chain optimization with drop-in flexibility, negating the need for soldering or cumbersome evaluation board connections. These blocks are complemented by programming tools like the Raspberry Pi Controller, streamlining the design process. The X-MWblocks can be effortlessly moved from prototype plates into standard or custom connectorized housings, eliminating the need for solderless interconnects. The devices can be incorporated into a single PCB for more integrated solutions, replacing spring pins with soldered wires. Miniaturization is also an option, ensuring compatibility with other grid modules.