Solar Locking Clamps

HellermannTyton Solar Locking Clamps are ideal for fastening wire and cable bundles to panels and feature a uniquely engineered fir tree that holds tightly in pre-stamped holes. These clamps are constructed from a polyamide 6.6 blend by HellermannTyton that includes an added UV stabilizer, high-impact resin, and heat stabilizers. This cost-effective material withstands everyday wear and tear in most solar applications. HellermannTyton Solar Locking Clamps feature a mechanism that dynamically fits various bundle sizes, while an integrated cable tie saddle option on the 9mm x 12mm version allows installers to add additional cable runs. The clamps with an edge clip provide a universal design that can fit on a wide variety of edges without using a cable tie. HellermannTyton Solar Locking Clamps are designed for solar panel frames and racking edges.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo Material Color Diámetro máximo del mazo Ancho Longitud
HellermannTyton Montaje y accesorios para cables Solar Locking Clamp w/ Fir Tree, 10 - 14mm Bundle Dia., 6.5mm Hole Dia., PA66HIRHSUV, Black, 389En existencias
Min.: 1
Mult.: 1

Solar Locking Clamp Polyamide (PA) Black 14 mm 12 mm 28.43 mm
HellermannTyton Montaje y accesorios para cables Solar Locking Clamp w/ Fir Tree, 10 - 14mm Bundle Dia., 6.5mm Hole Dia., PA66HIRHSUV, Black Plazo de entrega no en existencias 6 Semanas
Min.: 1
Mult.: 1

Solar Locking Clamp Black 14 mm 12 mm 28.43 mm