SML-P14RWT86/-P14R3WT86 Standard LEDs

ROHM Semiconductor SML-P14RWT86/-P14R3WT86 Standard LEDs are near-infrared surface-mount chip LEDs featuring AlGaAs packed with milky white diffused resin. These LEDs operate reliably with a forward current of 50mA (typical) and 200mA (peak), supporting applications across consumer and industrial sectors. Key features include 100mW power dissipation, 5V reverse voltage, and a -40°C to 85ºC operating temperature range. The SML-P14RWT86 and SML-P14R3WT86 LEDs feature 26nm and 35nm typical spectral line half-width and 860nm and 940nm typical peak wavelength, respectively. These LEDs weigh around 0.00023g and are MSL Level 3 compliant.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Longitud de onda Intensidad radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Empaquetado
ROHM Semiconductor Emisores infrarrojos Ultra-small and Ultra-thin surface mount type, 940nm NIR (Near Infrared) LED 4 529En existencias
Min.: 1
Mult.: 1
Carrete: 5 000

SMD/SMT 940 nm 2.8 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Emisores infrarrojos Ultra-small and Ultra-thin surface mount type, 860nm NIR (Near Infrared) LED :SML-P14RW is an ultra-smalll and Ultra-thin, NIR (Near Infrared) LED with a wavelength of 860 nm. 4 225En existencias
Min.: 1
Mult.: 1
Carrete: 5 000

SMD/SMT 860 nm 2.8 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape