SLLIMM Nano Modules for FOC Motor Control

STMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC) or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers an entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.

Resultados: 4
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Configuración Máx. voltaje VCEO colector-emisor Voltaje de saturación colector-emisor Colector de Corriente Continua a 25 C Dp - Disipación de potencia Paquete / Cubierta Temperatura de trabajo mínima Temperatura de trabajo máxima Empaquetado
STMicroelectronics Módulos IGBT SLLIMM nano IPM 3A 600V 3-Phase IGBT 467En existencias
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 2.15 V 3 A 8 W NDIP-26 - 40 C + 125 C Tube
STMicroelectronics Módulos IGBT SLLIMM nano IPM, 3 A, 600 V, 3-phase inverter bridge IGBT 357En existencias
Min.: 1
Mult.: 1

IGBT Silicon Modules 3-Phase Inverter 600 V 2.15 V 3 A 8 W NDIP-26 - 40 C + 125 C Bulk
STMicroelectronics Módulos IGBT SLIMM Nano 3A 600V 3-Phase IGBT Bridge 81En existencias
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 2.15 V 3 A 9.7 W NDIP-26 - 40 C + 125 C Tube
STMicroelectronics Módulos IGBT SLLIMM nano 2nd series IPM, 3-phase inverter, 8 A, 600 V, short-circuit rugged I 262En existencias
Min.: 1
Mult.: 1

IGBT Silicon Modules 3-Phase Inverter 600 V 2 V 8 A 19.2 W N2DIP-26 - 40 C + 125 C Tube